13 Bit Digital to Analog Converter 2 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5152ACEE+T

DigiKey Part Number
MAX5152ACEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5152ACEE+T
Description
IC DAC 13BIT 16-QSOP
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 2 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5152ACEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
13
Number of D/A Converters
2
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types