
MAX509BCAP+ | |
|---|---|
DigiKey Part Number | 505-MAX509BCAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX509BCAP+ |
Description | IC DAC 8BIT QUAD R-R 20-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | MAX509BCAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Base Product Number |

