8 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX509BCAP+T

DigiKey Part Number
MAX509BCAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX509BCAP+T
Description
IC DAC 8BIT 20-SSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX509BCAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types