
MAX509ACAP+ | |
|---|---|
DigiKey Part Number | MAX509ACAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX509ACAP+ |
Description | IC DAC 8BIT V-OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX509ACAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.50000 | $27.50 |
| 10 | $22.14900 | $221.49 |
| 66 | $19.72530 | $1,301.87 |
| 132 | $19.11189 | $2,522.77 |
| 264 | $18.60682 | $4,912.20 |
| 528 | $18.19131 | $9,605.01 |

