
MAX5098AATJ+ | |
|---|---|
DigiKey Part Number | 505-MAX5098AATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5098AATJ+ |
Description | IC REG BUCK BOOST ADJ DL 32TQFN |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V, 4.5V 2 Output 1.75A (Switch), 2.8A (Switch) 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5098AATJ+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.15V, 28V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 19V |

