


MAX5097BATE/V+T | |
|---|---|
DigiKey Part Number | MAX5097BATE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5097BATE/V+T |
Description | IC REG BUCK ADJ/5V 600MA 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (5V) 1 Output 600mA 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5097BATE/V+T Models |
Category | Voltage - Output (Max) 11V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 330kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |

