MAX505ACAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: $34.19000
Datasheet
8 Bit Digital to Analog Converter 4 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX505ACAG

DigiKey Part Number
MAX505ACAG-ND
Manufacturer
Manufacturer Product Number
MAX505ACAG
Description
IC DAC 8BIT 24-SSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX505ACAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
6µs (Typ)
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX505ACAG+Analog Devices Inc./Maxim Integrated157MAX505ACAG+-ND$34.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes