
MAX503CAG+ | |
|---|---|
DigiKey Part Number | 505-MAX503CAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX503CAG+ |
Description | IC DAC 10BIT V-OUT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX503CAG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.77000 | $9.77 |
| 10 | $7.61800 | $76.18 |
| 58 | $6.69397 | $388.25 |
| 116 | $6.43759 | $746.76 |
| 290 | $6.16697 | $1,788.42 |
| 522 | $6.02667 | $3,145.92 |
| 1,044 | $5.88842 | $6,147.51 |

