


MAX5035DASA/V+ | |
|---|---|
DigiKey Part Number | MAX5035DASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035DASA/V+ |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035DASA/V+ Models |
Category | Voltage - Output (Max) 13.2V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 125kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 76V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.22060 | $522.06 |

