Direct

MAX5033BUSA-T | |
|---|---|
DigiKey Part Number | MAX5033BUSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5033BUSA-T |
Description | IC REG BUCK 5V 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX5033BUSA-T Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 7.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5033BUSA+T | Analog Devices Inc./Maxim Integrated | 4,925 | 175-MAX5033BUSA+TCT-ND | $5.67000 | Direct |


