Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5033AASA+T

DigiKey Part Number
MAX5033AASA+TTR-ND - Tape & Reel (TR)
MAX5033AASA+TCT-ND - Cut Tape (CT)
MAX5033AASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5033AASA+T
Description
IC REG BUCK 3.3V 500MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5033AASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
76V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
125kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
7.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,273
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.33800$43.38
25$4.00360$100.09
100$3.63620$363.62
250$3.48840$872.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.17700$7,942.50
Manufacturers Standard Package