
MAX1873REEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1873REEE+TTR-ND - Tape & Reel (TR) 175-MAX1873REEE+TCT-ND - Cut Tape (CT) 175-MAX1873REEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1873REEE+T |
Description | IC CNTRLR CHARGE LI+ 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1873REEE+T Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Cells 2 | Supplier Device Package 16-QSOP |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.27100 | $52.71 |
| 25 | $4.87640 | $121.91 |
| 100 | $4.44220 | $444.22 |
| 250 | $4.29928 | $1,074.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.89963 | $9,749.08 |



