Direct
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX490EESA-T | |
|---|---|
DigiKey Part Number | MAX490EESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX490EESA-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX490EESA+T | Analog Devices Inc./Maxim Integrated | 3,157 | 175-MAX490EESA+TCT-ND | $8.25000 | Direct |
| MAX490ESA+T | Analog Devices Inc./Maxim Integrated | 2,993 | MAX490ESA+TCT-ND | $6.74000 | Parametric Equivalent |
| LTC490IS8#PBF | Analog Devices Inc. | 101 | LTC490IS8#PBF-ND | $11.63000 | Direct |
| LTC490IS8#TRPBF | Analog Devices Inc. | 1,400 | LTC490IS8#TRPBFCT-ND | $11.63000 | Direct |
| ADM4854ARZ | Analog Devices Inc. | 146 | 505-ADM4854ARZ-ND | $3.38000 | Similar |





