
MAX4906FELB+T | |
|---|---|
DigiKey Part Number | MAX4906FELB+TTR-ND - Tape & Reel (TR) MAX4906FELB+TCT-ND - Cut Tape (CT) MAX4906FELB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4906FELB+T |
Description | IC USB SWITCH DUAL 1X2 10UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4906FELB+T Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFDFN |
Switch Circuit SPDT | Supplier Device Package 10-µDFN (2x2) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.77000 | $7.77 |
| 10 | $6.00300 | $60.03 |
| 25 | $5.56200 | $139.05 |
| 100 | $5.07710 | $507.71 |
| 250 | $4.94192 | $1,235.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.47074 | $11,176.85 |




