MAX487EESA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 365
Unit Price: $8.01000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: $7.14000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 293
Unit Price: $8.01000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 344
Unit Price: $6.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,268
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,288
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 974
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: $4.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 417
Unit Price: $4.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: $4.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,241
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,429
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24,442
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,989
Unit Price: $3.89000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX487EESA

DigiKey Part Number
MAX487EESA-ND
Manufacturer
Manufacturer Product Number
MAX487EESA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX487EESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types