Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX487CSA | |
|---|---|
DigiKey Part Number | MAX487CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX487CSA |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX487CSA Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX483CSA+ | Analog Devices Inc./Maxim Integrated | 946 | MAX483CSA+-ND | $5.31000 | Parametric Equivalent |
| MAX483ECSA+ | Analog Devices Inc./Maxim Integrated | 499 | MAX483ECSA+-ND | $6.59000 | Parametric Equivalent |
| MAX487CSA+ | Analog Devices Inc./Maxim Integrated | 575 | MAX487CSA+-ND | $5.31000 | Parametric Equivalent |
| MAX487ECSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX487ECSA+-ND | $6.59000 | Parametric Equivalent |
| ADM1485ARZ | Analog Devices Inc. | 3,057 | 505-ADM1485ARZ-ND | $4.52000 | Similar |



