
MAX4691EBE+T | |
|---|---|
DigiKey Part Number | MAX4691EBE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4691EBE+T |
Description | IC MUX 8:1 70OHM 16UCSP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 70Ohm 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4691EBE+T Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 68pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -75dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 70Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-WFBGA, CSPBGA |
Voltage - Supply, Single (V+) 2.7V ~ 11V | Supplier Device Package 16-UCSP (2x2) |
Voltage - Supply, Dual (V±) ±2V ~ 5.5V | Base Product Number |

