
MAX4639ETE+ | |
|---|---|
DigiKey Part Number | 505-MAX4639ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4639ETE+ |
Description | IC SWITCH SP4T X 2 3.5OHM 16TQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5Ohm 16-TQFN (4x4) |
EDA/CAD Models | MAX4639ETE+ Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 7ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 85MHz |
Packaging Strip | Charge Injection 13pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 9pF, 20pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 3.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |

