
MAX4553EPE | |
|---|---|
DigiKey Part Number | MAX4553EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4553EPE |
Description | IC SW SPST-NO/NCX4 120OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4553EPE Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 90ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF, 3pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 120Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

