MAX4546ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: $11.61000
Datasheet
Video Switch IC 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4546ESE

DigiKey Part Number
MAX4546ESE-ND
Manufacturer
Manufacturer Product Number
MAX4546ESE
Description
IC SW BIDIRECT RF VIDEO 16-SOIC
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4546ESE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tube
-3db Bandwidth
300MHz
Part Status
Obsolete
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Applications
Video
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Switch Circuit
SPST
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
16-SOIC
On-State Resistance (Max)
20Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4546ESE+Analog Devices Inc./Maxim Integrated78MAX4546ESE+-ND$11.61000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable