
MAX4546ESE+T | |
|---|---|
DigiKey Part Number | MAX4546ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4546ESE+T |
Description | IC VIDEO SWITCH DUAL SPST 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4546ESE+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Packaging Tape & Reel (TR) | -3db Bandwidth 300MHz |
Part Status Active | Features Bi-Directional, Break-Before-Make, T-Switch Configuration |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 20Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.74620 | $19,365.50 |

