
MAX4546EPE | |
|---|---|
DigiKey Part Number | MAX4546EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4546EPE |
Description | IC SW BIDIRECT RF VIDEO 16-DIP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4546EPE Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Packaging Bag | -3db Bandwidth 300MHz |
Part Status Obsolete | Features Bi-Directional, Break-Before-Make, T-Switch Configuration |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Switch Circuit SPST | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Channels 2 | Supplier Device Package 16-PDIP |
On-State Resistance (Max) 20Ohm | Base Product Number |

