
MAX4541CPA | |
|---|---|
DigiKey Part Number | MAX4541CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4541CPA |
Description | IC SWITCH SPST-NO X 2 60OHM 8DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4541CPA Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 60Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |

