MAX4530CPP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3,507
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,622
Unit Price: $1.29000
Datasheet
1 Circuit IC Switch 8:1 75Ohm 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4530CPP

DigiKey Part Number
MAX4530CPP-ND
Manufacturer
Manufacturer Product Number
MAX4530CPP
Description
IC MUX 8:1 75OHM 20DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4530CPP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
3pF, 15pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-92dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable