Image for MAX4530C/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4530C/D

DigiKey Part Number
505-MAX4530C/D-ND
Manufacturer
Manufacturer Product Number
MAX4530C/D
Description
IC MUX 8:1 75OHM DIE
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tray
Channel Capacitance (CS(off), CD(off))
3pF, 15pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 1MHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
75Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
Die
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
Die
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.