Direct

MAX4518ESD | |
|---|---|
DigiKey Part Number | MAX4518ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4518ESD |
Description | IC SWITCH SP4T X 1 100OHM 14SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4518ESD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC (Max) | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


