1 Circuit IC Switch 4:1 100Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4518ESD+T

DigiKey Part Number
MAX4518ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4518ESD+T
Description
IC SWITCH SP4T X 1 100OHM 14SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 100Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4518ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 15V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
5pC (Max)
Channel Capacitance (CS(off), CD(off))
5pF, 16pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types