
MAX4518EPD | |
|---|---|
DigiKey Part Number | MAX4518EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4518EPD |
Description | IC SWITCH SP4T X 1 100OHM 14DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 100Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4518EPD Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 16pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 14-PDIP |
Voltage - Supply, Single (V+) 2V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |

