Direct

MAX4518EEE | |
|---|---|
DigiKey Part Number | MAX4518EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4518EEE |
Description | IC SWITCH SP4T X 1 100OHM 16QSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4518EEE Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 16pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4518EEE+ | Analog Devices Inc./Maxim Integrated | 22,430 | MAX4518EEE+-ND | $6.10000 | Direct |


