
MAX4493AUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4493AUK+TTR-ND - Tape & Reel (TR) 175-MAX4493AUK+TCT-ND - Cut Tape (CT) 175-MAX4493AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4493AUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4493AUK+T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 770µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.58160 | $64.54 |
| 100 | $2.32840 | $232.84 |
| 250 | $2.20772 | $551.93 |
| 500 | $2.18790 | $1,093.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.01192 | $5,029.80 |
| 5,000 | $1.97384 | $9,869.20 |

