Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4486AUA-T | |
|---|---|
DigiKey Part Number | MAX4486AUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4486AUA-T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4486AUA-T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 33 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4486AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4486AUA+T-ND | $1.95580 | Direct |
| LMP2012MM/NOPB | Texas Instruments | 59,526 | LMP2012MM/NOPBCT-ND | $3.64000 | Similar |
| LMV552MM/NOPB | Texas Instruments | 1,981 | LMV552MM/NOPBCT-ND | $1.96000 | Similar |
| LMV652MM/NOPB | Texas Instruments | 11,326 | LMV652MM/NOPBCT-ND | $1.97000 | Similar |
| LMV772MM/NOPB | Texas Instruments | 2,549 | LMV772MM/NOPBCT-ND | $2.35000 | Similar |





