
MAX4461UESA-T | |
|---|---|
DigiKey Part Number | MAX4461UESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4461UESA-T |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4461UESA-T Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 150 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
Current - Input Bias 1 pA |

