
MAX4434EUK/V+T | |
|---|---|
DigiKey Part Number | MAX4434EUK/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4434EUK/V+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4434EUK/V+T Models |
Category | Current - Output / Channel 65 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 133V/µs | Mounting Type Surface Mount |
-3db Bandwidth 150 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 14 µA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 15mA |

