
MAX4399CTK+TD | |
|---|---|
DigiKey Part Number | MAX4399CTK+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4399CTK+TD |
Description | IC AUDIO/VIDEO SWITCH 2-CH |
Customer Reference | |
Detailed Description | Audio Audio / Video Switch 2 Channel 68-TQFN (10x10) |
EDA/CAD Models | MAX4399CTK+TD Models |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 86dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio / Video Switch | Package / Case 68-WFQFN Exposed Pad |
Applications Consumer Audio | Supplier Device Package 68-TQFN (10x10) |
Number of Channels 2 | Base Product Number |
Interface I2C |

