Video Amp, 4 Voltage Feedback 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4396EUP+

DigiKey Part Number
MAX4396EUP+-ND
Manufacturer
Manufacturer Product Number
MAX4396EUP+
Description
IC AMP VOLTAGE FEEDBACK 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 4 Voltage Feedback 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4396EUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
500V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
6 mA
Packaging
Tube
Current - Output / Channel
95 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Supplier Device Package
20-TSSOP
-3db Bandwidth
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Factory Stock: 4,070
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.23000$6.23
10$4.77900$47.79
74$4.09108$302.74
148$3.92973$581.60
296$3.79686$1,123.87
518$3.70693$1,920.19
1,036$3.61347$3,743.55
2,516$3.51756$8,850.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.