
MAX4395ESD/V+ | |
|---|---|
DigiKey Part Number | MAX4395ESD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4395ESD/V+ |
Description | IC AMP VOLTAGE FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4395ESD/V+ Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 95 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Voltage Feedback | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 85 MHz | Supplier Device Package 14-SOIC |
Slew Rate 500V/µs | Base Product Number |

