Similar
Similar
Similar

MAX437CSA+ | |
|---|---|
DigiKey Part Number | MAX437CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX437CSA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



