
MAX4373TEUA+TG071 | |
|---|---|
DigiKey Part Number | MAX4373TEUA+TG071-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4373TEUA+TG071 |
Description | IC AMP COMP REF 8UMAX |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373TEUA+TG071 Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |

