Direct

MAX4372TEUK-T | |
|---|---|
DigiKey Part Number | MAX4372TEUK-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4372TEUK-T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4372TEUK-T Models |
Category | Current - Supply 30µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 28 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 275 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4372TEUK+T | Analog Devices Inc./Maxim Integrated | 5,952 | MAX4372TEUK+TCT-ND | $4.22000 | Direct |


