Similar
Similar
Similar
Similar

MAX4336EUT-T | |
|---|---|
DigiKey Part Number | MAX4336EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4336EUT-T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4336EUT-T Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV820ILT | STMicroelectronics | 2,516 | 497-12087-1-ND | $1.08000 | Similar |
| TLV2460CDBVR | Texas Instruments | 2,544 | 296-7479-1-ND | $2.26000 | Similar |
| TLV2780CDBVR | Texas Instruments | 0 | 296-TLV2780CDBVRCT-ND | $2.07000 | Similar |
| TLV2780IDBVR | Texas Instruments | 3,785 | 296-7608-1-ND | $2.27000 | Similar |
| TLV2780IDBVT | Texas Instruments | 148 | 296-49976-1-ND | $2.61000 | Similar |



