
MAX4298EUB+ | |
|---|---|
DigiKey Part Number | MAX4298EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4298EUB+ |
Description | IC LINE DRIVER 2-CH 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4298EUB+ Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications Class AB |
Part Status Active | Mounting Type Surface Mount |
Function Line Driver | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Pre-Amplifier | Supplier Device Package 10-uMAX/uSOP |
Number of Channels 2 | Base Product Number |
Interface Analog |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.89403 | $568.21 |

