Direct
Similar

MAX4256EUA-T | |
|---|---|
DigiKey Part Number | MAX4256EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4256EUA-T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4256EUA-T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 420µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 68 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4256ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4256ESA+T-ND | $1.77944 | Direct |
| TLV2770IDGKR | Texas Instruments | 0 | 296-7585-1-ND | $2.75000 | Similar |



