MAX4256ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.77944
Datasheet

Similar


Microchip Technology
In Stock: 466
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.86240
Datasheet

Similar


Texas Instruments
In Stock: 17,107
Unit Price: $1.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,581
Unit Price: $2.74000
Datasheet

Similar


Texas Instruments
In Stock: 17,261
Unit Price: $1.89000
Datasheet

Similar


Texas Instruments
In Stock: 43,666
Unit Price: $2.75000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4256ESA-T

DigiKey Part Number
MAX4256ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4256ESA-T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4256ESA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable