Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253EUB+T

DigiKey Part Number
175-MAX4253EUB+TTR-ND - Tape & Reel (TR)
175-MAX4253EUB+TCT-ND - Cut Tape (CT)
175-MAX4253EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4253EUB+T
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4253EUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
420µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
68 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
10-uMAX/uSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,068
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.86700$48.67
25$4.49840$112.46
100$4.09320$409.32
250$3.94740$986.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.58633$8,965.82
Manufacturers Standard Package