Similar
Similar
Similar

MAX4244ESD | |
|---|---|
DigiKey Part Number | MAX4244ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4244ESD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4244ESD Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 14µA (x4 Channels) |
Series | Current - Output / Channel 2.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6424T-E/SL | Microchip Technology | 4,556 | MCP6424T-E/SLCT-ND | $1.32000 | Similar |
| OPA4317ID | Texas Instruments | 183 | 296-36442-5-ND | $3.05000 | Similar |
| OPA4317IDR | Texas Instruments | 4,203 | 296-40472-1-ND | $2.75000 | Similar |
| TLV2454CD | Rochester Electronics, LLC | 902 | 2156-TLV2454CD-ND | $2.89000 | Similar |
| TLV2454ID | Rochester Electronics, LLC | 8 | 2156-TLV2454ID-ND | $3.74000 | Similar |



