Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4242EUA | |
|---|---|
DigiKey Part Number | MAX4242EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4242EUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4242EUA Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Series | Current - Output / Channel 2.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4242EUA+ | Analog Devices Inc./Maxim Integrated | 303 | MAX4242EUA+-ND | $7.62000 | Direct |
| ISL28233FUZ-T7 | Renesas Electronics Corporation | 0 | ISL28233FUZ-T7-ND | $2.23300 | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 713 | 505-LTC6269HMS8E-10#PBF-ND | $19.46000 | Similar |
| LTC6269HMS8E-10#TRPBF | Analog Devices Inc. | 0 | LTC6269HMS8E-10#TRPBF-ND | $12.06843 | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 517 | 505-LTC6269IMS8E-10#PBF-ND | $17.14000 | Similar |






