
MAX421EWE | |
|---|---|
DigiKey Part Number | MAX421EWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX421EWE |
Description | IC OPAMP ZERO-DRIFT 1CIRC 16SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-SOIC |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 10 pA | Base Product Number |

