Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4213ESA+T

DigiKey Part Number
175-MAX4213ESA+TTR-ND - Tape & Reel (TR)
175-MAX4213ESA+TCT-ND - Cut Tape (CT)
175-MAX4213ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4213ESA+T
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4213ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
300 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.61000$8.61
10$6.67900$66.79
25$6.19560$154.89
100$5.66420$566.42
250$5.53860$1,384.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.00005$12,500.12
Manufacturers Standard Package