Direct
Similar
Similar
Similar



MAX4173TEUT-T | |
|---|---|
DigiKey Part Number | MAX4173TEUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4173TEUT-T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173TEUT-T Models |
Category | Current - Supply 420µA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 28 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
-3db Bandwidth 1.7 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 700 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4173TEUT+T | Analog Devices Inc./Maxim Integrated | 2,918 | MAX4173TEUT+TCT-ND | $5.85000 | Direct |
| ADM4073FWRJZ-REEL7 | Analog Devices Inc. | 2,992 | 505-ADM4073FWRJZ-REEL7CT-ND | $3.61000 | Similar |
| ADM4073HWRJZ-REEL7 | Analog Devices Inc. | 5,733 | ADM4073HWRJZ-REEL7CT-ND | $3.61000 | Similar |
| ADM4073TWRJZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM4073TWRJZ-REEL7CT-ND | $3.61000 | Similar |



