
MAX414ESD+T | |
|---|---|
DigiKey Part Number | MAX414ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX414ESD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX414ESD+T Models |
Category | Current - Supply 2.5mA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 150 µV |

